Part Details for 35618 002500 by Belden Inc
Overview of 35618 002500 by Belden Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35618 002500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1233
|
Newark | Hook Up Wire, 500Ft, 18Awg, Copper, Red, Jacket Material:Pe, Jacket Color:Red, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Belden 35618 002500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1 |
|
$317.7800 / $342.3700 | Buy Now |
DISTI #
BEL1016-500-ND
|
DigiKey | HOOK-UP STRND 18AWG RED Min Qty: 500 Lead time: 7 Weeks Container: Spool |
1000 In Stock |
|
$0.5005 / $0.6190 | Buy Now |
DISTI #
BEL1016-50-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V RED 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$28.0350 / $59.3100 | Buy Now |
DISTI #
BEL1016-100-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$54.6044 / $115.5100 | Buy Now |
DISTI #
566-35618-500-02
|
Mouser Electronics | Hook-up Wire 18AWG 1C XLPE 500ft SPOOL RED RoHS: Compliant | 26 |
|
$248.3200 / $256.5500 | Buy Now |
DISTI #
71316977
|
RS | Hook-up Wire, UL3173, 18awg, TC, XLPE, 600V, Red | Belden 35618 002500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$263.6200 / $286.5400 | RFQ |
DISTI #
35618.002500
|
TME | Wire, stranded, Cu, 18AWG, XLPE, red, 600V, 152m, 1x18AWG, 500ft Min Qty: 152 | 0 |
|
$1.4000 / $1.5900 | RFQ |