Part Details for 35618 0015000 by Belden Inc
Overview of 35618 0015000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9375AC-01P1-YY00-150.000000 | SiTime | SIT9375AC-01P1-YY00-150.000000 | |
SIT9375AC-01A1-YY00-150.000000 | SiTime | SIT9375AC-01A1-YY00-150.000000 | |
SIT9375AC-01B1-YY00-150.000000 | SiTime | SIT9375AC-01B1-YY00-150.000000 |
Price & Stock for 35618 0015000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1235
|
Newark | Hook Up Wire, 5000Ft, 18Awg Copper Brown, Jacket Material:Pe, Jacket Color:Brown, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):5000Ft, Reel Length (Metric):1524M, Operating Temperature Max:125°C Rohs Compliant: Yes |Belden 35618 0015000 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$2,998.8000 / $3,230.8500 | Buy Now |
DISTI #
BEL4750-5000-ND
|
DigiKey | HOOK-UP STRND 18AWG BROWN Min Qty: 5000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4976 | Buy Now |
DISTI #
566-35618-5000-01
|
Mouser Electronics | Hook-up Wire 18AWG 1C XLPE 5000ft SPOOL BROWN RoHS: Compliant | 0 |
|
$2,833.4300 | Order Now |