Part Details for 35617 by MENDA
Overview of 35617 by MENDA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H2014
|
Newark | Stainless Steel Probe, Angle Tip, 5.5In, Scriber/Probe Type:Angle Probe, Overall Length:5.5", Product Range:-, Length:5-1/2", Tool Body Material:Stainless Steel Rohs Compliant: Yes |Menda 35617 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 | Buy Now |
DISTI #
809-35617
|
Mouser Electronics | Other Tools PROBE, STEEL, ANGLE 5-1/2 INCH | 16 |
|
$4.4100 / $5.7500 | Buy Now |
DISTI #
548SO617
|
Techni-Tool, Inc. | Menda 35617 Probe, Angle, 5-1/2" OAL, Stainless Steel | 527 |
|
$4.7500 | Buy Now |
DISTI #
548SO617
|
TestEquity LLC | Menda 35617 Probe, Angle, 5-1/2" OAL, Stainless Steel | 527 |
|
$4.7500 | Buy Now |