Part Details for 35616 0025000 by Belden Inc
Overview of 35616 0025000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AI-04B1-3300-25.000000 | SiTime | SIT9501AI-04B1-3300-25.000000 | |
SIT9501AC-01P1-XX00-25.000000 | SiTime | SIT9501AC-01P1-XX00-25.000000 | |
SIT9375AB03EA1-1800-25.000000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for 35616 0025000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H2332
|
Newark | #16 Str Xlpe 125C 600V/ Red Rohs Compliant: Yes |Belden 35616 0025000 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 1 |
|
$4,311.7200 / $4,645.3700 | Buy Now |
DISTI #
BEL4742-5000-ND
|
DigiKey | HOOK-UP STRND 16AWG RED Min Qty: 5000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6895 | Buy Now |
DISTI #
566-356160025000
|
Mouser Electronics | Hook-up Wire #16 STR XLPE 125C 600V RoHS: Compliant | 0 |
|
$4,172.0300 | Order Now |