Part Details for 35611600029 by Wickmann by Littelfuse
Overview of 35611600029 by Wickmann by Littelfuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35611600029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3AB SLOW-BLOW CARTRIDGE FUSE Electric Fuse, Slow Blow, 1.6A, 440VAC, 1000A (IR), Inline/holder RoHS: Compliant |
|
|
RFQ |