There are no models available for this part yet.
Overview of 35605K1FT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 35605K1FT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AC6724
|
Newark | Res, 5K1, 1%, 6W, 4527, Thick Film, Resistance:5.1Kohm, Resistance Tolerance:± 1%, Power Rating:6W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3560 Series Rohs Compliant: Yes |Cgs Te Connectivity 35605K1FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2980 | Buy Now | |
DISTI #
97AC4721
|
Newark | Res, 5K1, 1%, 6W, 4527, Thick Film, Resistance:5.1Kohm, Resistance Tolerance:± 1%, Power Rating:6W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3560 Series Rohs Compliant: Yes |Cgs Te Connectivity 35605K1FT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9180 / $0.9980 | Buy Now | |
DISTI #
A143974CT-ND
|
DigiKey | RES 3560 5K1 1% Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1972 In Stock |
|
$0.7448 / $2.9800 | Buy Now | |
DISTI #
97AC6724
|
Avnet Americas | SMD Chip Resistor, 5.1 kOhm, ? 1%, 6 W, 4527 [11670 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC6724) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack | 1000 Partner Stock |
|
$1.2900 / $2.2300 | Buy Now | |
DISTI #
9-2176406-0
|
Avnet Americas | SMD Chip Resistor, 5.1 kOhm, ? 1%, 6 W, 4527 [11670 Metric], Thick Film, High Power - Tape and Reel (Alt: 9-2176406-0) Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.8190 / $0.9247 | Buy Now | |
DISTI #
279-35605K1FT
|
Mouser Electronics | Thick Film Resistors - SMD 3560 5K1 1% RoHS: Compliant | 2467 |
|
$0.7930 / $2.4500 | Buy Now | |
Onlinecomponents.com | 3560 5K1 1% RoHS: Compliant | 0 |
|
$0.8200 / $1.7170 | Buy Now | ||
DISTI #
61340863
|
Verical | Surface Mount Resistors Min Qty: 168 Package Multiple: 1 | Americas - 1000 |
|
$0.4356 / $0.4866 | Buy Now | |
DISTI #
9-2176406-0
|
Avnet Abacus | SMD Chip Resistor, 5.1 kOhm, � 1%, 6 W, 4527 [11670 Metric], Thick Film, High Power (Alt: 9-2176406-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3560 5K1 1% RoHS: Compliant | 0 |
|
$0.8200 / $1.7170 | Buy Now |
CAD Models for 35605K1FT by TE Connectivity
Part Data Attributes for 35605K1FT by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
6 W
|
Resistance
|
5100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4527
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|