-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC1510
|
Newark | Res, 360R, 1%, 6W, 4527, Thick Film, Resistance:360Ohm, Resistance Tolerance:± 1%, Power Rating:6W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3560 Series Rohs Compliant: Yes |Cgs Te Connectivity 3560360RFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2980 | Buy Now |
DISTI #
97AC1511
|
Newark | Res, 360R, 1%, 6W, 4527, Thick Film, Resistance:360Ohm, Resistance Tolerance:± 1%, Power Rating:6W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3560 Series Rohs Compliant: Yes |Cgs Te Connectivity 3560360RFT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9180 / $0.9980 | Buy Now |
DISTI #
A143946CT-ND
|
DigiKey | RES 3560 360R 1% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2374 In Stock |
|
$0.8339 / $2.9200 | Buy Now |
DISTI #
97AC1510
|
Avnet Americas | SMD Chip Resistor, 360 Ohm, ± 1%, 6 W, 4527 [11670 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC1510) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1000 Partner Stock |
|
$1.2900 / $1.7500 | Buy Now |
DISTI #
6-2176406-2
|
Avnet Americas | SMD Chip Resistor, 360 Ohm, ± 1%, 6 W, 4527 [11670 Metric], Thick Film, High Power - Tape and Reel (Alt: 6-2176406-2) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.8191 / $0.9248 | Buy Now |
DISTI #
279-3560360RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3560 360R 1% RoHS: Compliant | 911 |
|
$0.8330 / $2.1600 | Buy Now |
|
Onlinecomponents.com | 3560 360R 1% RoHS: Compliant | 0 |
|
$0.8200 / $1.7170 | Buy Now |
DISTI #
6-2176406-2
|
Avnet Abacus | SMD Chip Resistor, 360 Ohm, � 1%, 6 W, 4527 [11670 Metric], Thick Film, High Power (Alt: 6-2176406-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3560 360R 1% RoHS: Compliant | 0 |
|
$0.8200 / $1.7170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3560360RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3560360RFT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 6 W | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |