Part Details for 356022KJT by TE Connectivity
Overview of 356022KJT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 356022KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH4332
|
Newark | Res, 22K, 5%, 6W, 4527, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 356022KJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.2400 / $2.1700 | Buy Now |
DISTI #
96AC8013
|
Newark | Res, 22K, 5%, 6W, 4527, Thick Film, Resistance:22Kohm, Resistance Tolerance:± 5%, Power Rating:6W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3560 Series Rohs Compliant: Yes |Cgs Te Connectivity 356022KJT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9220 / $1.0400 | Buy Now |
DISTI #
A144106CT-ND
|
DigiKey | RES 3560 22K 5% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1950 In Stock |
|
$0.5523 / $2.9000 | Buy Now |
DISTI #
2-2176408-4
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ± 5%, 6 W, 4527 [11670 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176408-4) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.7167 | Buy Now |
DISTI #
279-356022KJT
|
Mouser Electronics | Thick Film Resistors - SMD 3560 22K 5% RoHS: Compliant | 735 |
|
$0.5970 / $2.5800 | Buy Now |
|
Onlinecomponents.com | 3560 22K 5% RoHS: Compliant |
1000 Partner Stock |
|
$0.5950 / $0.9210 | Buy Now |
DISTI #
2-2176408-4
|
Avnet Abacus | SMD Chip Resistor, 22 kOhm, � 5%, 6 W, 4527 [11670 Metric], Thick Film, High Power (Alt: 2-2176408-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114407948532
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1000 |
|
$0.9010 | Buy Now |
|
Master Electronics | 3560 22K 5% RoHS: Compliant |
1000 Partner Stock |
|
$0.5950 / $0.9210 | Buy Now |
Part Details for 356022KJT
356022KJT CAD Models
356022KJT Part Data Attributes
|
356022KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
356022KJT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 6 W | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |