There are no models available for this part yet.
Overview of 3560220KJT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 3560220KJT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH4336
|
Newark | Res, 220K, 5%, 6W, 4527, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 3560220KJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 995 |
|
$0.9500 / $1.8200 | Buy Now | |
DISTI #
97AC5574
|
Newark | Res, 220K, 5%, 6W, 4527, Thick Film, Resistance:220Kohm, Resistance Tolerance:± 5%, Power Rating:6W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3560 Series Rohs Compliant: Yes |Cgs Te Connectivity 3560220KJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7010 / $0.7640 | Buy Now | |
DISTI #
A144118CT-ND
|
DigiKey | RES 3560 220K 5% Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1970 In Stock |
|
$0.6926 / $2.2100 | Buy Now | |
DISTI #
3-2176408-6
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 5%, 6 W, 4527 [11670 Metric], Thick Film, High Power - Tape and Reel (Alt: 3-2176408-6) Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.5447 | Buy Now | |
DISTI #
279-3560220KJT
|
Mouser Electronics | Thick Film Resistors - SMD 3560 220K 5% RoHS: Compliant | 986 |
|
$0.6690 / $2.0600 | Buy Now | |
Onlinecomponents.com | 3560 220K 5% RoHS: Compliant |
1000 Partner Stock |
|
$0.6070 / $0.7460 | Buy Now | ||
DISTI #
65690831
|
Verical | Res Thick Film 4527 220K Ohm 5% 6W ±100ppm/°C Pad SMD T/R Automotive Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.9700 | Buy Now | |
DISTI #
3560220KJT
|
IBS Electronics | SMD Chip Resistor, 220 kOhm, ±, 5%, 6 W, 4527 [11670 Metric], Thick Film, High Power Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$1.0010 | Buy Now | |
DISTI #
3-2176408-6
|
Avnet Abacus | SMD Chip Resistor, 220 kOhm, � 5%, 6 W, 4527 [11670 Metric], Thick Film, High Power (Alt: 3-2176408-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114407948019
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1000 |
|
$1.0700 | Buy Now |
CAD Models for 3560220KJT by TE Connectivity
Part Data Attributes for 3560220KJT by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
6 W
|
Resistance
|
220000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4527
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
300 V
|