Part Details for 3560-16P-PG(57) by Hirose Electric Co Ltd
Overview of 3560-16P-PG(57) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3560-16P-PG(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-0016-0-57
|
Avnet Abacus | Conn SCSI PL 16 POS 0.8mm Solder RA SMD 16 Terminal 1 Port Bag (Alt: 235-0016-0-57) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 3560-16P-PG(57)
3560-16P-PG(57) CAD Models
3560-16P-PG(57) Part Data Attributes:
|
3560-16P-PG(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3560-16P-PG(57)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |