Part Details for 356-122 by Switchcraft Conxall
Overview of 356-122 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 356-122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F7032
|
Newark | Socket Removal Bit #12 Contacts |Switchcraft/conxall 356-122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.4700 / $141.6400 | Buy Now |
DISTI #
356-122-ND
|
DigiKey | REMOVAL BIT FOR #12 SOCKET Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.4600 | Buy Now |
DISTI #
502-356-122
|
Mouser Electronics | Extraction, Removal & Insertion Tools REMOVAL BIT FOR #12 SOCKET | 17 |
|
$87.7300 / $103.3900 | Buy Now |
DISTI #
70935068
|
RS | REMOVAL BIT FOR #12 SOCKET | Conxall 356-122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$101.8400 / $108.3400 | RFQ |
|
Onlinecomponents.com | Assembly Tools Removal Bit For .12 Socket RoHS: Compliant |
13 In Stock |
|
$82.1200 / $102.8800 | Buy Now |
|
Electroshield | Contact Removal Bit for #12 AWG Socket contacts | 8 |
|
$92.1600 | Buy Now |
DISTI #
000000000001504934
|
Sager | Extraction, Removal & Insertion Tools REMOVAL BIT FOR #12 SOCKET Min Qty: 1 | 0 |
|
$77.8600 / $103.1700 | Buy Now |
|
Master Electronics | Assembly Tools Removal Bit For .12 Socket RoHS: Compliant |
13 In Stock |
|
$82.1200 / $102.8800 | Buy Now |