Part Details for 356-12 by Switchcraft Conxall
Overview of 356-12 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 356-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F7030
|
Newark | Insertion Bit #12 Contacts |Switchcraft/conxall 356-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.4700 / $141.6400 | Buy Now |
DISTI #
356-12-ND
|
DigiKey | INSERTION BIT FOR #12 PIN-SKT. Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$90.3204 / $102.7800 | Buy Now |
DISTI #
502-356-12
|
Mouser Electronics | Extraction, Removal & Insertion Tools INSERTION BIT FOR PIN-SKT. RoHS: Compliant | 8 |
|
$89.7800 / $100.9300 | Buy Now |
|
Onlinecomponents.com | 12 Contact Insertion Bit RoHS: Compliant |
19 In Stock |
|
$79.0000 / $98.9600 | Buy Now |
|
Electroshield | Contact Insertion Bit for #12 AWG Pin or Socket | 14 |
|
$92.1600 | Buy Now |
|
Master Electronics | 12 Contact Insertion Bit RoHS: Compliant |
19 In Stock |
|
$79.0000 / $98.9600 | Buy Now |