Part Details for 356-014-500-158 by EDAC Inc
Overview of 356-014-500-158 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 356-014-500-158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ6863
|
Newark | Card Edge Connector Rohs Compliant: Yes |Edac 356-014-500-158 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $13.6400 | Buy Now |
DISTI #
151-356-014-500-158-ND
|
DigiKey | CONN EDGE DUAL FMALE 28POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$13.0668 | Buy Now |
DISTI #
587-356-014-500-158
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$12.3000 / $16.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$9.6200 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 14 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$4.6000 / $13.2000 | Buy Now |
Part Details for 356-014-500-158
356-014-500-158 CAD Models
356-014-500-158 Part Data Attributes:
|
356-014-500-158
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
356-014-500-158
EDAC Inc
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.343 inch | |
Body Depth | 0.46 inch | |
Body Length | 3.626 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE SET | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.282 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 356-014-500-158
This table gives cross-reference parts and alternative options found for 356-014-500-158. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 356-014-500-158, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
356-014-521-168 | Headers and Edge Type Connector, | EDAC Inc | 356-014-500-158 vs 356-014-521-168 |
356-014-520-101 | Headers and Edge Type Connector, | EDAC Inc | 356-014-500-158 vs 356-014-520-101 |
356-014-500-168 | Headers and Edge Type Connector, | EDAC Inc | 356-014-500-158 vs 356-014-500-168 |
745-014-522-106 | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | EDAC Inc | 356-014-500-158 vs 745-014-522-106 |
316-014-520-102 | Headers and Edge Type Connector, | EDAC Inc | 356-014-500-158 vs 316-014-520-102 |
356-014-500-103 | Headers and Edge Type Connector, | EDAC Inc | 356-014-500-158 vs 356-014-500-103 |
356-014-521-158 | Headers and Edge Type Connector, | EDAC Inc | 356-014-500-158 vs 356-014-521-158 |
356-014-520-104 | Headers and Edge Type Connector, | EDAC Inc | 356-014-500-158 vs 356-014-520-104 |
316-014-500-104 | Headers and Edge Type Connector, | EDAC Inc | 356-014-500-158 vs 316-014-500-104 |
316-014-500-158 | Headers and Edge Type Connector, | EDAC Inc | 356-014-500-158 vs 316-014-500-158 |