Part Details for 355NHG03B by Eaton Corporation
Overview of 355NHG03B by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 355NHG03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
355NHG03B
|
Avnet Americas | Square Body Fuse Link 500VAC 355A - Bulk (Alt: 355NHG03B) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$151.3984 / $167.9576 | Buy Now |
DISTI #
504-355NHG03B
|
Mouser Electronics | Specialty Fuses 355A 500V GL/GG SIZE 03 DUAL IN RoHS: Compliant | 0 |
|
$179.7800 / $188.3700 | Order Now |
Part Details for 355NHG03B
355NHG03B CAD Models
355NHG03B Part Data Attributes
|
355NHG03B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
355NHG03B
Eaton Corporation
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Breadth | 53 mm | |
Body Height | 61 mm | |
Body Length or Diameter | 68 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 03 | |
Joule Integral-Nom | 446500 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 355 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; DIN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |