Part Details for 355C-351-A30-PX by atc Diversified Electronics
Overview of 355C-351-A30-PX by atc Diversified Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4355CS#PBF | Analog Devices | Pos Hi V Ideal Diode-OR w/ In | |
LTC4355CS#TRPBF | Analog Devices | Pos Hi V Ideal Diode-OR w/ In | |
LTC2355CMSE-14#TRPBF | Analog Devices | Serial 14-B, 3.5Msps Smpl ADCs |
Price & Stock for 355C-351-A30-PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-355C-351-A30-PX-ND
|
DigiKey | RELAY TIME DEL 99.99SEC 5A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$700.2900 | Buy Now |