Part Details for 355A045 by Brevetti CEA
Results Overview of 355A045 by Brevetti CEA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
355A045 Information
355A045 by Brevetti CEA is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for 355A045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
355A045
|
TME | Cable chain, MEDIUM, Bend.rad: 75mm, L: 1000mm, Int.height: 31mm Min Qty: 1 | 2 |
|
$57.4900 / $63.6500 | Buy Now |