Part Details for 35581X by Switchcraft Conxall
Overview of 35581X by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 35581X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N6263
|
Newark | Connector, Rca/Phono, Plug, No. Of Contacts:2Contacts, Gender:Plug, Contact Plating:-, Connector Body Material:Plastic Body, Connector Colour:-, External Diameter:-, Product Range:-, Colour:Red, Connector Mounting:Cable Mount Rohs Compliant: Yes |Switchcraft/conxall 35581X Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
SC1321-ND
|
DigiKey | CONN RCA PLUG MONO 2COND Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9829 | Buy Now |
DISTI #
502-35581X
|
Mouser Electronics | RCA Phono Connectors PLUG W/RED HANDLE RoHS: Compliant | 434 |
|
$1.8800 / $1.8900 | Buy Now |
DISTI #
70214324
|
RS | Connector PLUG PHONO 2POS RED W/HDWR | Switchcraft 35581X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | Conn RCA M 2 POS Solder/Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Compliant | Alternative Product Available |
|
$2.0700 / $3.0200 | Buy Now |
DISTI #
000000000002482834
|
Sager | RCA Phono Connectors PLUG W/RED HANDLE Min Qty: 500 | 0 |
|
$1.9900 / $2.2300 | Buy Now |
DISTI #
35581X
|
Avnet Abacus | Conn RCA Phono PL 2 POS Crimp ST Cable Mount Single Port (Alt: 35581X) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$1.2500 / $1.9200 | Buy Now |
|
Master Electronics | Conn RCA M 2 POS Solder/Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Compliant | Alternative Product Available |
|
$2.0700 / $3.0200 | Buy Now |
|
Perfect Parts Corporation | 1664 |
|
RFQ |
Part Details for 35581X
35581X CAD Models
35581X Part Data Attributes
|
35581X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
35581X
Switchcraft Conxall
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Audio Type | PHONO | |
Body Depth | 1.36 inch | |
Body Diameter | 0.44 inch | |
Body/Shell Style | PLUG | |
Connector Type | AUDIO/RCA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | CLAMP |