-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135572-114400ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Mezzanine, Vertical, 4 pair, 13 column, 182 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. | |
10135572-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Mezzanine, Vertical, 4 pair, 13 column, 182 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. | |
10135572-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Mezzanine, Vertical, 4 pair, 13 column, 182 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9417
|
Newark | Header Connector, cable Mount, plug,7 Contacts, skt,0.098 Pitch, crimp Terminal, locking |Molex 35572-0700 RoHS: Not Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 149000 |
|
Buy Now | |
|
Onlinecomponents.com | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, Nylon 6/6 Material, 7 Circuits, Natural RoHS: Compliant |
149000 Partner Stock |
|
$0.0870 / $0.0940 | Buy Now |
DISTI #
67588033
|
Verical | Conn Housing F 7 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 645 Package Multiple: 1 | Americas - 149000 |
|
$0.0900 / $0.0970 | Buy Now |
DISTI #
355720700-MOL
|
TME | 35572-0700 Min Qty: 463 | 149000 |
|
$0.0769 / $0.0815 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 193700 |
|
RFQ | |
DISTI #
C1S549808614049
|
Chip1Stop | Connector Other RoHS: Compliant | 149000 |
|
$0.0951 / $0.1090 | Buy Now |
|
Master Electronics | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, Nylon 6/6 Material, 7 Circuits, Natural RoHS: Compliant |
149000 Partner Stock |
|
$0.0870 / $0.0940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35572-0700
Molex
Buy Now
Datasheet
|
Compare Parts:
35572-0700
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 57915-8001; 57915-9002 | |
Body Breadth | 0.252 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.3376 N | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 35572-0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35572-0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51163-0700 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 35572-0700 vs 51163-0700 |
641190-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 35572-0700 vs 641190-7 |
CE100F24-7-C | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 35572-0700 vs CE100F24-7-C |
65039-030-MIL | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 35572-0700 vs 65039-030-MIL |
3-644329-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 35572-0700 vs 3-644329-7 |
87439-0700 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 35572-0700 vs 87439-0700 |
22-01-1072 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 35572-0700 vs 22-01-1072 |
14-56-2072 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | Molex | 35572-0700 vs 14-56-2072 |
66414-066LF | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 35572-0700 vs 66414-066LF |
51163-0702 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Red Insulator, Receptacle | Molex | 35572-0700 vs 51163-0702 |