-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0500FC-AA3-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0500MC(T)-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0500MC-5A4-E1-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
65120 Partner Stock |
|
$0.0619 / $0.1046 | Buy Now |
DISTI #
16853833
|
Verical | Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 947 Package Multiple: 1 | Americas - 36120 |
|
$0.0600 / $0.0660 | Buy Now |
DISTI #
65759307
|
Verical | Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 947 Package Multiple: 1 | Americas - 29000 |
|
$0.0600 / $0.0660 | Buy Now |
DISTI #
355720500-MOL
|
TME | 35572-0500 | 65120 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 84656 |
|
RFQ | |
|
Master Electronics | Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
65120 Partner Stock |
|
$0.0619 / $0.1046 | Buy Now |
DISTI #
10187177
|
TestEquity LLC | Molex 35572-0500 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, PBT, 5 Circuits, Natural | 65120 |
|
$0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35572-0500
Molex
Buy Now
Datasheet
|
Compare Parts:
35572-0500
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 57915-8001; 57915-9002 | |
Body Breadth | 0.252 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.3376 N | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 35572-0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35572-0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644370-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 35572-0500 vs 644370-5 |
CE100F24-5-D | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 35572-0500 vs CE100F24-5-D |
66414-068LF | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 35572-0500 vs 66414-068LF |
CE100F24-5-R | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 35572-0500 vs CE100F24-5-R |
35155-0503 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Yellow Insulator, Receptacle | Molex | 35572-0500 vs 35155-0503 |
51163-0500 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 35572-0500 vs 51163-0500 |
65406-016 | Board Connector, 5 Contact(s), 1 Row(s), Female | Amphenol FCi | 35572-0500 vs 65406-016 |
641241-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 35572-0500 vs 641241-5 |
351550501 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle | Molex | 35572-0500 vs 351550501 |
69305-005 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 35572-0500 vs 69305-005 |