-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Red Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301XJLU | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-390XJLU | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
11000 Partner Stock |
|
$0 | Buy Now |
DISTI #
81015300
|
Verical | Conn Housing F 4 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 2718 Package Multiple: 1 | Americas - 11000 |
|
$0.0230 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14300 |
|
RFQ | |
DISTI #
C1S549810816808
|
Chip1Stop | Unclassified | 11000 |
|
$0.0264 / $0.0265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35572-0402
Molex
Buy Now
Datasheet
|
Compare Parts:
35572-0402
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Red Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.252 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.492 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 35572-0402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35572-0402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-G-4S-S3C2-SA | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Brown Insulator, | Japan Aviation Electronics Industry Limited | 35572-0402 vs IL-G-4S-S3C2-SA |
40-3260-937 | HEADER CONNECTOR,HYBRID,RECEPT,148+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 35572-0402 vs 40-3260-937 |
40-3260-137 | HEADER CONNECTOR,HYBRID,RECEPT,148+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 35572-0402 vs 40-3260-137 |
40-3262-937 | HEADER CONNECTOR,HYBRID,RECEPT,148+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 35572-0402 vs 40-3262-937 |
40-3261-937 | HEADER CONNECTOR,HYBRID,RECEPT,148+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 35572-0402 vs 40-3261-937 |
40-3262-137 | HEADER CONNECTOR,HYBRID,RECEPT,148+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 35572-0402 vs 40-3262-137 |
49549-0410 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator | Molex | 35572-0402 vs 49549-0410 |