Part Details for 35569 by MENDA
Results Overview of 35569 by MENDA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35569 Information
35569 by MENDA is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 35569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9361
|
Newark | Replaceable Flux Needle, 18 Ga, 1", 50Pk, Applicator Type:Needle, Product Range:- Rohs Compliant: ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 7 |
|
$2.2400 | Buy Now |
DISTI #
809-35569
|
Mouser Electronics | Liquid Dispensers & Bottles REPLACEABLE FLUX NEEDLE, 18 GA, 1.0'', PACK OF 50 | 4 |
|
$8.6600 / $11.4400 | Buy Now |
DISTI #
488-782
|
Techni-Tool, Inc. | Menda 35569 Replaceable Flux Needle, 18 ga, 1.0" L, 50/Package | 0 |
|
$10.0900 | Buy Now |
DISTI #
488-782
|
TestEquity LLC | Menda 35569 Replaceable Flux Needle, 18 ga, 1.0" L, 50/Package | 0 |
|
$10.0900 | Buy Now |
Part Details for 35569
35569 CAD Models
35569 Part Data Attributes
|
35569
MENDA
Buy Now
|
Compare Parts:
35569
MENDA
Select a part to compare: |
Samacsys Manufacturer | Menda |