Part Details for 35547-0309 by Molex
Overview of 35547-0309 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-901MRC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-901MRB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4030-901MEC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for 35547-0309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM7376
|
Newark | Connector Power Connectors |Molex 35547-0309 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 30000 |
|
$0.2440 | Buy Now |
|
Onlinecomponents.com | Cross Referenced to MOLEX - Part MOL35547-0309 RoHS: Compliant |
30000 Partner Stock |
|
$0.1170 / $0.1370 | Buy Now |
DISTI #
65760929
|
Verical | .250 Multi W-T-W Connector Plug Housing-3P RoHS: Compliant Min Qty: 441 Package Multiple: 1 | Americas - 30000 |
|
$0.1260 / $0.1420 | Buy Now |
DISTI #
355470309-MOL
|
TME | Connector: wire-wire | 30000 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 39000 |
|
RFQ | |
|
Master Electronics | Cross Referenced to MOLEX - Part MOL35547-0309 RoHS: Compliant |
30000 Partner Stock |
|
$0.1170 / $0.1370 | Buy Now |