-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35524-0924 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
58355-244LF | Amphenol Communications Solutions | 4 Row, 96 Posn Signal Header, Straight, Press-Fit, without Keywell | |
58355-241LF | Amphenol Communications Solutions | 4 Row, 96 Posn Signal Header, Straight, Press-Fit, without Keywell | |
76745-109-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9394
|
Newark | .070 Multi Male Hsg. 9P |Molex 35524-0924 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.3830 | Buy Now |
DISTI #
57R9809
|
Newark | 070 Ww Multi Rec Hsg 9P Blue |Molex 35524-0924 RoHS: Not Compliant Min Qty: 6300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 | Buy Now |
DISTI #
538-35524-0924
|
Mouser Electronics | Headers & Wire Housings .070 MULTI MALE HSG. 0 MULTI MALE HSG. 9P RoHS: Compliant | 0 |
|
$0.2910 | Order Now |
|
Onlinecomponents.com | Conn Housing M 9 POS Crimp ST Cable Mount Bag RoHS: Compliant |
10000 Partner Stock |
|
$0.3120 / $0.3370 | Buy Now |
|
Master Electronics | Conn Housing M 9 POS Crimp ST Cable Mount Bag RoHS: Compliant |
10000 Partner Stock |
|
$0.3120 / $0.3370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35524-0924
Molex
Buy Now
Datasheet
|
Compare Parts:
35524-0924
Molex
Headers and Edge Type Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |