Part Details for 3550J by Burr-Brown Corp
Overview of 3550J by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3550J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 1000UV OFFSET-MAX, BIFET, MBCY8 | 46 |
|
$40.1671 / $47.2554 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 1000UV OFFSET-MAX, BIFET, MBCY8 | 4 |
|
$15.6000 | Buy Now |
Part Details for 3550J
3550J CAD Models
3550J Part Data Attributes
|
3550J
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
3550J
Burr-Brown Corp
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIFET, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 65 V/us | |
Slew Rate-Nom | 100 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 25000 |
Alternate Parts for 3550J
This table gives cross-reference parts and alternative options found for 3550J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3550J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3551S | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Burr-Brown Corp | 3550J vs 3551S |
3550K | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIFET, MBCY8, | Burr-Brown Corp | 3550J vs 3550K |
THS4601CDRG4 | OP-AMP, 4500uV OFFSET-MAX, 180MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | 3550J vs THS4601CDRG4 |
OPA671AP | Wide Bandwidth, Fast Setting Difet(R) Operational Amplifier 8-PDIP -40 to 100 | Texas Instruments | 3550J vs OPA671AP |