Part Details for 35508R2FT by TE Connectivity
Results Overview of 35508R2FT by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35508R2FT Information
35508R2FT by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 35508R2FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC0082
|
Newark | Res, 8R2, 1%, 5W, 4320, Thick Film, Resistance:8.2Ohm, Resistance Tolerance:± 1%, Power Rating:5W... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.3160 | Buy Now |
DISTI #
96AC7997
|
Newark | Res, 8R2, 1%, 5W, 4320, Thick Film, Resistance:8.2Ohm, Resistance Tolerance:± 1%, Power Rating:5W... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9730 / $1.0600 | Buy Now |
DISTI #
A143653CT-ND
|
DigiKey | RES 3550 8R2 1% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1593 In Stock |
|
$0.9019 / $2.2200 | Buy Now |
DISTI #
97AC0082
|
Avnet Americas | SMD Chip Resistor, 8.2 Ohm, ? 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Product that co... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack |
1000 Partner Stock |
|
$1.3600 / $2.6300 | Buy Now |
DISTI #
2-2176403-3
|
Avnet Americas | SMD Chip Resistor, 8.2 Ohm, ? 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (... more Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.8075 / $0.8330 | Buy Now |
DISTI #
279-35508R2FT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 8R2 1% RoHS: Compliant | 635 |
|
$0.8740 / $2.9800 | Buy Now |
|
TE Connectivity | 3550 8R2 1% Resistance Value: 8.2 Ω Resistor Type: Power Resistor Element Type: Thick Metal Film Pow... more RoHS: Compliant Min Qty: 1 | 1593 |
|
$3.3200 / $4.0300 | Buy Now |
|
Onlinecomponents.com | 3550 8R2 1% RoHS: Compliant | 0 |
|
$0.8690 / $1.8190 | Buy Now |
DISTI #
61340882
|
Verical | Surface Mount Resistors Min Qty: 159 Package Multiple: 1 | Americas - 1000 |
|
$0.4619 / $0.5160 | Buy Now |
DISTI #
2-2176403-3
|
Avnet Abacus | SMD Chip Resistor 82 Ohm 1 5 W 4320 11050 Metric Thick Film High Power (Alt: 2-2176403-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 35508R2FT
35508R2FT CAD Models
35508R2FT Part Data Attributes
|
35508R2FT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35508R2FT
TE Connectivity
Fixed Resistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |