-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Polarized Lck, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9389
|
Newark | Header Connector, cable Mount, plug,15 Contacts, skt,0.079 Pitch, crimp Terminal, polarized Lck Rohs Compliant: Yes |Molex 35507-1500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.3670 | Buy Now |
DISTI #
56H7244
|
Newark | Header Connector, cable Mount, plug,15 Contacts, skt,0.079 Pitch, crimp Terminal, polarized Lck |Molex 35507-1500 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 | Buy Now |
DISTI #
538-35507-1500
|
Mouser Electronics | Headers & Wire Housings 15 Ckt Housing Sherlock W-T-B RoHS: Compliant | 7284 |
|
$0.1420 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 15 POS 2mm Crimp ST Cable Mount Sherlock™ Bag RoHS: Compliant | 0 |
|
$0.1720 / $0.2320 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35507-1500
Molex
Buy Now
Datasheet
|
Compare Parts:
35507-1500
Molex
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Polarized Lck, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHERLOCK, COMPATIBLE CONTACTS: 50212-8000, LOW PROFILE, POLARIZED | |
Body Breadth | 0.248 inch | |
Body Depth | 0.307 inch | |
Body Length | 1.272 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .695 N |
This table gives cross-reference parts and alternative options found for 35507-1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35507-1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10087009-015LF | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 35507-1500 vs 10087009-015LF |
90312-015 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug | Amphenol FCi | 35507-1500 vs 90312-015 |