-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H1093
|
Newark | Connector, Rcpt, 2Pos, 1Row, 2Mm, Product Range:Sherlock 35507, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:2Mm, For Use With:50212 Crimp Terminal, Body Material:Polyester, Colour:Natural, No. Of Contacts:2Contacts Rohs Compliant: Yes |Molex 35507-0200 (Alternate Part Number: 800754241854 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11679 |
|
$0.0680 / $0.0740 | Buy Now |
DISTI #
39K2375
|
Newark | Rectangular Power Connector, Sherlock Series, Crimp, Receptacle, 2, 2 Mm Rohs Compliant: Yes |Molex 35507-0200 (Alternate Part Number: 800754241854 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210939 |
|
$0.0930 / $0.1590 | Buy Now |
DISTI #
0355070200
|
Avnet Americas | Conn Housing F 2 POS 2mm Crimp ST Bag - Bulk (Alt: 0355070200) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0559 | Buy Now |
DISTI #
09H1093
|
Avnet Americas | Conn Housing F 2 POS 2mm Crimp ST Bag - Bulk (Alt: 09H1093) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 25179 Partner Stock |
|
$0.0980 / $0.1590 | Buy Now |
DISTI #
538-35507-0200
|
Mouser Electronics | Headers & Wire Housings 2 Ckt Housing Sherlock W-T-B RoHS: Compliant | 90304 |
|
$0.0550 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 2 POS 2mm Crimp ST Cable Mount Sherlock™ Bag RoHS: Compliant |
107125 Partner Stock |
|
$0.0530 / $0.0592 | Buy Now |
|
Bristol Electronics | 642 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 34 |
|
$0.1792 / $0.2240 | Buy Now |
DISTI #
35507-0200
|
TTI | Headers & Wire Housings 2 Ckt Housing Sherlock W-T-B RoHS: Compliant pbFree: Pb-Free Min Qty: 79 Package Multiple: 1 Container: Bulk |
Americas - 38238 In Stock |
|
$0.0630 / $0.0640 | Buy Now |
DISTI #
MOL35507-0200
|
Interstate Connecting Components | 2CKT NEW 2.0 W/B CONN HOUSING | 6318 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35507-0200
Molex
Buy Now
Datasheet
|
Compare Parts:
35507-0200
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHERLOCK, COMPATIBLE CONTACTS: 50212-8000, LOW PROFILE, POLARIZED | |
Body Breadth | 0.224 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.283 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |