Part Details for 35507-0200 (ALTERNATE: 35507-0200) by Molex
Overview of 35507-0200 (ALTERNATE: 35507-0200) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35507-0200 (ALTERNATE: 35507-0200)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70091077
|
RS | Sherlock Series 2mm Pitch 2 Way 1 Row Female Straight PCB Conn Housing 35507 | Molex Incorporated 35507-0200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 99 |
|
$0.1010 / $0.1500 | Buy Now |