There are no models available for this part yet.
Overview of 35506M2FT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 35506M2FT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AC1505
|
Newark | Res, 6M2, 1%, 5W, 4320, Thick Film, Resistance:6.2Mohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 35506M2FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.3160 | Buy Now | |
DISTI #
97AC1506
|
Newark | Res, 6M2, 1%, 5W, 4320, Thick Film, Resistance:6.2Mohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 35506M2FT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9730 / $1.0600 | Buy Now | |
DISTI #
A143794CT-ND
|
DigiKey | RES 3550 6M2 1% Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.7969 / $3.1500 | Buy Now | |
DISTI #
97AC1505
|
Avnet Americas | SMD Chip Resistor, 6.2 MOhm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC1505) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1000 Partner Stock |
|
$1.6100 | Buy Now | |
DISTI #
6-2176404-5
|
Avnet Americas | SMD Chip Resistor, 6.2 MOhm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 6-2176404-5) Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.8676 / $0.9796 | Buy Now | |
DISTI #
279-35506M2FT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 6M2 1% RoHS: Compliant | 0 |
|
$0.8690 / $0.8740 | Order Now | |
Onlinecomponents.com | 3550 6M2 1% RoHS: Compliant | 0 |
|
$0.8690 / $1.8190 | Buy Now | ||
DISTI #
6-2176404-5
|
Avnet Abacus | SMD Chip Resistor, 6.2 MOhm, � 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power (Alt: 6-2176404-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3550 6M2 1% RoHS: Compliant | 0 |
|
$0.8690 / $1.8190 | Buy Now |
CAD Models for 35506M2FT by TE Connectivity
Part Data Attributes for 35506M2FT by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
5 W
|
Resistance
|
6200000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4320
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|
Alternate Parts for 35506M2FT
This table gives cross-reference parts and alternative options found for 35506M2FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35506M2FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2176404-5 | Fixed Resistor | TE Connectivity | 35506M2FT vs 2-2176404-5 |