Part Details for 35505-6080-A00GF by 3M Electronics
Overview of 35505-6080-A00GF by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 35505-6080-A00GF
35505-6080-A00GF CAD Models
35505-6080-A00GF Part Data Attributes
|
35505-6080-A00GF
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
35505-6080-A00GF
3M Electronics
5 CONTACT(S), FEMALE, POWER CONNECTOR, IDC, SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | 3M | |
Additional Feature | POLARIZED | |
Body Breadth | 0.402 inch | |
Body Depth | 1.102 inch | |
Body Length | 0.717 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Plating Thickness | 197u inch | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 35505-6080-A00GF
This table gives cross-reference parts and alternative options found for 35505-6080-A00GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35505-6080-A00GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35505-6000-B0MGF | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 35505-6080-A00GF vs 35505-6000-B0MGF |
35505-6000-B0MGF | 5 CONTACT(S), FEMALE, POWER CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 35505-6080-A00GF vs 35505-6000-B0MGF |