Part Details for 35503M9FT by TE Connectivity
Overview of 35503M9FT by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35503M9FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC1500
|
Newark | Res, 3M9, 1%, 5W, 4320, Thick Film, Resistance:3.9Mohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 35503M9FT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.3160 | Buy Now |
DISTI #
97AC4036
|
Newark | Res, 3M9, 1%, 5W, 4320, Thick Film, Resistance:3.9Mohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 35503M9FT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9730 / $1.0600 | Buy Now |
DISTI #
A143789CT-ND
|
DigiKey | RES 3550 3M9 1% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.8834 / $3.1500 | Buy Now |
DISTI #
97AC1500
|
Avnet Americas | SMD Chip Resistor, 3.9 MOhm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC1500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1000 Partner Stock |
|
$1.6100 | Buy Now |
DISTI #
6-2176404-0
|
Avnet Americas | SMD Chip Resistor, 3.9 MOhm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 6-2176404-0) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.8677 / $0.9796 | Buy Now |
DISTI #
279-35503M9FT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 3M9 1% RoHS: Compliant | 0 |
|
$0.8830 / $0.9000 | Order Now |
|
Onlinecomponents.com | 3550 3M9 1% | 0 |
|
$0.8690 / $1.8190 | Buy Now |
DISTI #
6-2176404-0
|
Avnet Americas | SMD Chip Resistor, 3.9 MOhm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 6-2176404-0) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.8677 / $0.9796 | Buy Now |
DISTI #
97AC1500
|
Avnet Americas | SMD Chip Resistor, 3.9 MOhm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC1500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1000 Partner Stock |
|
$1.6100 | Buy Now |
|
Master Electronics | 3550 3M9 1% | 0 |
|
$0.8690 / $1.8190 | Buy Now |
Part Details for 35503M9FT
35503M9FT CAD Models
35503M9FT Part Data Attributes:
|
35503M9FT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35503M9FT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |