Part Details for 35503 by Master Appliance Corp
Overview of 35503 by Master Appliance Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMD Chip Resistor, 33 kOhm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power RoHS: Compliant | 0 |
|
$9.9200 / $10.2300 | Buy Now |