There are no models available for this part yet.
Overview of 355011KFT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 355011KFT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AC2303
|
Newark | Res, 11K, 1%, 5W, 4320, Thick Film, Resistance:11Kohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 355011KFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 990 |
|
$0.2300 | Buy Now | |
DISTI #
96AC9542
|
Newark | Res, 11K, 1%, 5W, 4320, Thick Film, Resistance:11Kohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 355011KFT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7290 / $0.7950 | Buy Now | |
DISTI #
A143728CT-ND
|
DigiKey | RES 3550 11K 1% Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2020 In Stock |
|
$0.5801 / $2.2900 | Buy Now | |
DISTI #
97AC2303
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC2303) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Ammo Pack | 990 Partner Stock |
|
$0.9940 / $1.9200 | Buy Now | |
DISTI #
9-2176403-8
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 9-2176403-8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.6317 / $0.7132 | Buy Now | |
DISTI #
279-355011KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 11K 1% RoHS: Compliant | 935 |
|
$0.6210 / $2.0600 | Buy Now | |
Onlinecomponents.com | 3550 11K 1% RoHS: Compliant | 0 |
|
$0.6320 / $1.3240 | Buy Now | ||
DISTI #
9-2176403-8
|
Avnet Abacus | SMD Chip Resistor, 11 kOhm, � 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power (Alt: 9-2176403-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3550 11K 1% RoHS: Compliant | 0 |
|
$0.6320 / $1.3240 | Buy Now |
CAD Models for 355011KFT by TE Connectivity
Part Data Attributes for 355011KFT by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
5 W
|
Resistance
|
11000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4320
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|