There are no models available for this part yet.
Overview of 355-020-500-212 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 355-020-500-212 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AJ3072
|
Newark | Card Edge Connector |Edac 355-020-500-212 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $7.8900 | Buy Now | |
DISTI #
151-355-020-500-212-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5476 | Buy Now | |
DISTI #
587-355-020-500-212
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$7.1600 / $9.8700 | Order Now | |
Onlinecomponents.com | Card Edge Connector - 20 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$2.9400 / $6.9000 | Buy Now |
CAD Models for 355-020-500-212 by EDAC Inc
Part Data Attributes for 355-020-500-212 by EDAC Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EDAC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.343 inch
|
Body Depth
|
0.47 inch
|
Body Length
|
2.466 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
2545VAC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
4.45 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE POLYESTER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.156 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .128
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED KEY
|
Rated Current (Power)
|
5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.282 inch
|
Terminal Pitch
|
0.156 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.28 N
|
Alternate Parts for 355-020-500-212
This table gives cross-reference parts and alternative options found for 355-020-500-212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 355-020-500-212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
315-020-556-278 | Card Edge Connector | EDAC Inc | 355-020-500-212 vs 315-020-556-278 |
745-020-525-206 | Card Edge Connector | EDAC Inc | 355-020-500-212 vs 745-020-525-206 |
315-020-520-202 | Card Edge Connector | EDAC Inc | 355-020-500-212 vs 315-020-520-202 |
315-020-520-268 | Card Edge Connector | EDAC Inc | 355-020-500-212 vs 315-020-520-268 |
315-020-520-207 | Card Edge Connector | EDAC Inc | 355-020-500-212 vs 315-020-520-207 |
315-020-556-268 | Card Edge Connector | EDAC Inc | 355-020-500-212 vs 315-020-556-268 |
315-020-555-201 | Card Edge Connector | EDAC Inc | 355-020-500-212 vs 315-020-555-201 |
355-020-556-512 | Headers and Edge Type Connector, | EDAC Inc | 355-020-500-212 vs 355-020-556-512 |
315-020-500-208 | Card Edge Connector | EDAC Inc | 355-020-500-212 vs 315-020-500-208 |
315-020-520-258 | Card Edge Connector | EDAC Inc | 355-020-500-212 vs 315-020-520-258 |