Part Details for 354A11A1C by Cotek Electronic Ind Co Ltd
Results Overview of 354A11A1C by Cotek Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
354A11A1C Information
354A11A1C by Cotek Electronic Ind Co Ltd is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 354A11A1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 6VDC 40Ohm 5A 4PDT (27.5x21x42)mm Socket Miniature Relay RoHS: Compliant | 0 |
|
$30.5300 / $46.5600 | Buy Now |