-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DT3316P-102 B | Coilcraft Inc | OBSOLETE See web site for new part number. Part was always RoHS compliant; terminals never contained lead. | |
DO1607C-102 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS | |
ADA4610-2BRZ | Analog Devices | 9/30V, JFET, OP, Low Noise, RR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3549S-2BA-102/102B-ND
|
DigiKey | POT 1K OHM 2W WIREWOUND LINEAR Min Qty: 50 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.9168 | Buy Now |
DISTI #
3549S-2BA-102/102B
|
Avnet Americas | Rotary Potentiometer, Wirewound, 1 kOhm, 10Turn, Linear, 2 W, ± 3% - Trays (Alt: 3549S-2BA-102/102B) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$31.0738 / $35.2998 | Buy Now |
DISTI #
652-3549S2BA102/102B
|
Mouser Electronics | Precision Potentiometers 2W 1K/1K 10% Dual Gang | 31 |
|
$38.8800 / $55.1200 | Buy Now |
DISTI #
73195736
|
RS | PRECISION POT-7/8, 22MM, DIA, 10T, WWTray Packaging | Bourns 3549S-2BA-102/102B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$47.0700 / $52.3000 | RFQ |
|
Onlinecomponents.com | PRECISION POT-7/8" 22MM DIA 10T WW RoHS: Compliant |
22 In Stock |
|
$37.2100 / $53.9500 | Buy Now |
DISTI #
64555717
|
Verical | Res Wirewound POT 1K/1K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (60.9 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 21 |
|
$49.3480 / $70.1350 | Buy Now |
DISTI #
3549S-2BA-102/102B
|
Avnet Abacus | Rotary Potentiometer, Wirewound, 1 kOhm, 10Turn, Linear, 2 W, � 3% (Alt: 3549S-2BA-102/102B) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PRECISION POT-7/8" 22MM DIA 10T WW RoHS: Compliant |
22 In Stock |
|
$37.2100 / $53.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3549S-2BA-102/102B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3549S-2BA-102/102B
Bourns Inc
Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 2 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.479 mm | |
Package Length | 40.259 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | LUG | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for 3549S-2BA-102/102B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3549S-2BA-102/102B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3549S-2BA-102/102A | Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549S-2BA-102/102B vs 3549S-2BA-102/102A |