Part Details for 3549S-1AA-101A by Bourns Inc
Overview of 3549S-1AA-101A by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3549S-1AA-101A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P8010
|
Newark | Pot, Linear, 100R, 2W, 3%, Slotted, Track Resistance:100Ohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 3%, Product Range:3549 Series, Potentiometer Mounting:Bushing Mount, Shaft Diameter:6.35Mmrohs Compliant: Yes |Bourns 3549S-1AA-101A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$17.5300 / $27.0800 | Buy Now |
DISTI #
3549S-1AA-101A-ND
|
DigiKey | POT 100 OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Tray |
63 In Stock |
|
$16.0378 / $28.7200 | Buy Now |
DISTI #
3549S-1AA-101A
|
Avnet Americas | Rotary Potentiometer, Wirewound, 100 Ohm, 10Turn, Linear, 2 W, ± 3% - Trays (Alt: 3549S-1AA-101A) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$14.8125 / $16.8270 | Buy Now |
DISTI #
14P8010
|
Avnet Americas | Rotary Potentiometer, Wirewound, 100 Ohm, 10Turn, Linear, 2 W, ± 3% - Bulk (Alt: 14P8010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$18.1000 / $27.0800 | Buy Now |
DISTI #
652-3549S-1AA-101A
|
Mouser Electronics | Precision Potentiometers PREC POT 100uH .2% 7/8" 22MM DIA 10T WW RoHS: Compliant | 57 |
|
$16.0300 / $27.0600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound POT 100 Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray RoHS: Compliant |
24 In Stock |
|
$15.3300 / $21.1900 | Buy Now |
DISTI #
51557318
|
Verical | Res Wirewound POT 100 Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray Min Qty: 10 Package Multiple: 10 Date Code: 1438 | Americas - 20 |
|
$27.3067 | Buy Now |
DISTI #
3549S-1AA-101A
|
TTI | Precision Potentiometers PREC POT 100uH .2% 7/8" 22MM DIA 10T WW RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 50 In Stock |
|
$15.8700 / $23.8600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 59 |
|
$29.2440 / $29.8898 | Buy Now |
DISTI #
3549S-1AA-101A
|
Avnet Abacus | Rotary Potentiometer, Wirewound, 100 Ohm, 10Turn, Linear, 2 W, � 3% (Alt: 3549S-1AA-101A) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3549S-1AA-101A
3549S-1AA-101A CAD Models
3549S-1AA-101A Part Data Attributes
|
3549S-1AA-101A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3549S-1AA-101A
Bourns Inc
Potentiometer, Wire Wound, 2W, 100ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.479 mm | |
Package Length | 19.812 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | LUG | |
Tolerance | 3% |
Alternate Parts for 3549S-1AA-101A
This table gives cross-reference parts and alternative options found for 3549S-1AA-101A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3549S-1AA-101A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3549S-1AA-101B | Potentiometer, Wire Wound, 2W, 100ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549S-1AA-101A vs 3549S-1AA-101B |