Part Details for 3549H-1AC-103B by Bourns Inc
Overview of 3549H-1AC-103B by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607C-103 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS | |
LPR4012-103BMRC | Coilcraft Inc | General Purpose Inductor | |
LPR4012-103BMRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 3549H-1AC-103B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3637
|
Newark | Precision Pot-7/8 22Mm Diameter 10T Ww |Bourns 3549H-1AC-103B RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8300 / $33.5300 | Buy Now |
DISTI #
3549H-1AC-103B-ND
|
DigiKey | POT 10K OHM 2W HYBRITRON LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Tray |
19 In Stock |
|
$32.8303 / $56.0000 | Buy Now |
DISTI #
3549H-1AC-103B
|
Avnet Americas | Rotary Potentiometer, Hybritron, 10 kOhm, 10Turn, Linear, 2 W, ? 10% - Trays (Alt: 3549H-1AC-103B) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
652-3549H-1AC-103B
|
Mouser Electronics | Precision Potentiometers PREC POT 10K .1% 7/8" 22MM DIA 10T RoHS: Compliant | 11 |
|
$32.2300 / $55.6000 | Buy Now |
|
Onlinecomponents.com | Res Hybritron POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray RoHS: Compliant | 0 |
|
$29.7600 / $60.7300 | Buy Now |
DISTI #
3549H-1AC-103B
|
TME | Potentiometer: shaft, multiturn, 10kΩ, 2W, ±10%, 6.35mm, linear Min Qty: 1 | 0 |
|
$48.4100 / $53.9400 | RFQ |
DISTI #
3549H-1AC-103B
|
Avnet Abacus | Rotary Potentiometer, Hybritron, 10 kOhm, 10Turn, Linear, 2 W, � 10% (Alt: 3549H-1AC-103B) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Hybritron POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray RoHS: Compliant | 0 |
|
$29.7600 / $60.7300 | Buy Now |
Part Details for 3549H-1AC-103B
3549H-1AC-103B CAD Models
3549H-1AC-103B Part Data Attributes
|
3549H-1AC-103B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3549H-1AC-103B
Bourns Inc
Potentiometer, Hybrid, 2W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Description | Bourns Potentiometer 3549 Series with a 6.35 mm Dia. Shaft 10-Turn 10kΩ ±10% 2W ±100ppm/°C, Panel Mount | |
Samacsys Manufacturer | Bourns | |
Samacsys Modified On | 2019-06-24 14:36:25 | |
Total Weight | 21183 | |
Category CO2 Kg | 4.64 | |
CO2 | 98289.12 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2024-06-27 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 98 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 1333-86-4, 1309-64-4, 109-99-9, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.479 mm | |
Package Length | 19.812 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 10% |
Alternate Parts for 3549H-1AC-103B
This table gives cross-reference parts and alternative options found for 3549H-1AC-103B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3549H-1AC-103B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3549H-1BA-103A | Potentiometer, Hybrid, 2W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AC-103B vs 3549H-1BA-103A |
3549H-1AA-103B | Potentiometer, Hybrid, 2W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AC-103B vs 3549H-1AA-103B |
3549H-1BE-103A | Potentiometer, Hybrid, 2W, 10000ohm, 10% +/-Tol, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AC-103B vs 3549H-1BE-103A |
3549H-1AB-103A | Potentiometer, Hybrid, 2W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AC-103B vs 3549H-1AB-103A |
3549H-1BC-103B | Potentiometer, Hybrid, 2W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AC-103B vs 3549H-1BC-103B |
3549H-1BA-103B | Potentiometer, Hybrid, 2W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AC-103B vs 3549H-1BA-103B |
3549H-1AB-103B | Potentiometer, Hybrid, 2W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AC-103B vs 3549H-1AB-103B |
3549H-1BC-103A | Potentiometer, Hybrid, 2W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AC-103B vs 3549H-1BC-103A |
3549H-1AE-103A | Potentiometer, Hybrid, 2W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AC-103B vs 3549H-1AE-103A |
3549H-1BB-103B | Potentiometer, Hybrid, 2W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AC-103B vs 3549H-1BB-103B |