Part Details for 3549026GA02 by APEM Inc
Results Overview of 3549026GA02 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3549026GA02 Information
3549026GA02 by APEM Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3549026GA02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-3549026GA02-ND
|
DigiKey | TOGGLE SWITCH 3500 IP67 SEALED Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.1320 | Buy Now |
DISTI #
642-3549026GA02
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 3500 IP67 SEALED | 0 |
|
$90.5800 / $93.0600 | Order Now |
DISTI #
74996994
|
RS | TOGGLE SWITCH 3500 IP67 SEALED | APEM Components 3549026GA02 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$103.4900 | RFQ |
|
Onlinecomponents.com | Toggle Switch - Double Pole - On-Off-On - 15A 28VDC - 25.4 mm (1.000) Black Locking Lever - Locked i... more RoHS: Compliant | 0 |
|
$84.5100 / $160.1600 | Buy Now |
|
Master Electronics | Toggle Switch - Double Pole - On-Off-On - 15A 28VDC - 25.4 mm (1.000) Black Locking Lever - Locked i... more RoHS: Compliant | 0 |
|
$84.5100 / $160.1600 | Buy Now |