Part Details for 3548S-1BH-501A by Bourns Inc
Overview of 3548S-1BH-501A by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
501A-DPK | Renesas Electronics Corporation | PLL Clock Multiplier | |
501AMILFT | Renesas Electronics Corporation | PLL Clock Multiplier | |
501AMLF | Renesas Electronics Corporation | PLL Clock Multiplier |
Part Details for 3548S-1BH-501A
3548S-1BH-501A CAD Models
3548S-1BH-501A Part Data Attributes
|
3548S-1BH-501A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3548S-1BH-501A
Bourns Inc
Potentiometer, Wire Wound, 1.5W, 500ohm, 3% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Construction | Round | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.479 mm | |
Package Length | 19.812 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 500 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 1800 deg | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 3% |