Part Details for 3548H-1AA-502A by Bourns Inc
Overview of 3548H-1AA-502A by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC502A/BPA | Rochester Electronics LLC | CLC502 - OP AMP, CLAMPING, LOW-GAIN, FAST-SETTLING - Dual marked (5962-9174301MPA) | |
CLC502AJE | Rochester Electronics | Operational Amplifier, 1 Func, 1600uV Offset-Max, PDSO8, PLASTIC, SOIC-8 | |
165-02A06SL | Coilcraft Inc | Variable Inductor, 0.021uH Min, 0.025uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 3548H-1AA-502A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M6668
|
Newark | Precision Pot-7/8" 22Mm Dia 5T Hybritron |Bourns 3548H-1AA-502A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1900 / $33.9100 | Buy Now |
DISTI #
3548H-1AA-502A-ND
|
DigiKey | POT 5K OHM 1.5W HYBRITRON LINEAR Min Qty: 50 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.4660 | Buy Now |
DISTI #
3548H-1AA-502A
|
Avnet Americas | Rotary Potentiometer, Hybritron, 5 kOhm, 5Turn, Linear, 1.5 W, ? 10% - Trays (Alt: 3548H-1AA-502A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
652-3548H-1AA-502A
|
Mouser Electronics | Precision Potentiometers PREC POT 5K .25% 7/8" 22MM DIA 5T RoHS: Compliant | 0 |
|
$36.9000 / $37.9000 | Order Now |
DISTI #
73773555
|
RS | PRECISION POT-7/8 22MM DIA 5T HYBRITRONTRAYTray Packaging | Bourns 3548H-1AA-502A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1100 / $50.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.1000 / $61.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.1000 / $61.4300 | Buy Now |
Part Details for 3548H-1AA-502A
3548H-1AA-502A CAD Models
3548H-1AA-502A Part Data Attributes
|
3548H-1AA-502A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3548H-1AA-502A
Bourns Inc
Potentiometer, Hybrid, 1.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 5 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.479 mm | |
Package Length | 19.812 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 1800 deg | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | LUG | |
Tolerance | 10% |