Part Details for 3548H-1AE-502B by Bourns Inc
Overview of 3548H-1AE-502B by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3502-BLD | Coilcraft Inc | Transformer, for Maxim LED driver, SMT, RoHS | |
GA3502-BL | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
24502BVA | Renesas Electronics Corporation | 1024x4 CMOS RAM |
Price & Stock for 3548H-1AE-502B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3822
|
Newark | Precision Pot-7/8" 22Mm Dia 5T Hybritron /Tray Packaging |Bourns 3548H-1AE-502B RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4100 / $38.3600 | Buy Now |
DISTI #
3548H-1AE-502B-ND
|
DigiKey | POT 5K OHM 1.5W HYBRITRON LINEAR Min Qty: 50 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$42.1064 | Buy Now |
DISTI #
3548H-1AE-502B
|
Avnet Americas | Rotary Potentiometer, Hybritron, 5 kOhm, 5Turn, Linear, 1.5 W, ? 10% - Trays (Alt: 3548H-1AE-502B) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$36.1309 / $39.4661 | Buy Now |
DISTI #
652-3548H-1AE-502B
|
Mouser Electronics | Precision Potentiometers PRECISION POT-7/8" 22MM DIA 5T HYBRID | 0 |
|
$41.3200 / $41.4300 | Order Now |
DISTI #
73195632
|
RS | PRECISION POT-7/822MM DIA 5T HYBRITRONTray Packaging | Bourns 3548H-1AE-502B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$51.0300 / $56.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.0500 / $69.4800 | Buy Now |
DISTI #
3548H-1AE-502B
|
Avnet Abacus | Rotary Potentiometer, Hybritron, 5 kOhm, 5Turn, Linear, 1.5 W, � 10% (Alt: 3548H-1AE-502B) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.0500 / $69.4800 | Buy Now |
Part Details for 3548H-1AE-502B
3548H-1AE-502B CAD Models
3548H-1AE-502B Part Data Attributes
|
3548H-1AE-502B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3548H-1AE-502B
Bourns Inc
Potentiometer, Hybrid, 1.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 5 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.225 mm | |
Package Length | 25.222 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 1800 deg | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | LUG | |
Tolerance | 10% |