-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 1 Row(s), Hermaphroditic, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8274
|
Newark | Mezzanine Conn, Herma, 10Pos, 1Row Rohs Compliant: Yes |Erni Te Connectivity 354863-E Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 1300 |
|
$1.4800 | Buy Now |
DISTI #
74AK5427
|
Newark | Microstac Rohs Compliant: Yes |Erni Te Connectivity 354863-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1300 |
|
$1.1400 | Buy Now |
DISTI #
2684-354863-ECT-ND
|
DigiKey | 10-PIN, VERTICAL, SMT Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2585 In Stock |
|
$1.2955 / $2.6300 | Buy Now |
DISTI #
354863-E
|
Avnet Americas | Conn Stacking Hermaphroditic 10 POS 5mm Stack Height 0.8mm Solder ST SMD T/R (Alt: 354863-E) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 11 Weeks, 3 Days | 1300 |
|
$0.9222 / $1.1428 | Buy Now |
DISTI #
305-354863
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10-PIN,VERTICAL,SMT RoHS: Compliant | 0 |
|
$1.7300 / $2.6100 | Order Now |
|
Future Electronics | MICROS STV 10 407 188 * 0007 J 3 354863 RoHS: Non Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1 Container: Box | 0Box |
|
$1.0400 | Buy Now |
DISTI #
ERN354863
|
Heilind Electronics | MICROSTAC 10-PIN VERTICAL SMT | Americas - 975 in Stock |
|
$1.4695 / $1.5810 | Buy Now |
|
Onlinecomponents.com | MICROS STV 10 407 188 * 0007 J 3 354863 RoHS: Compliant | 0 |
|
$1.2000 / $2.5100 | Buy Now |
DISTI #
354863-E
|
TTI | Board to Board & Mezzanine Connectors 10-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 1300 Container: Reel | Americas - 0 |
|
$1.2200 / $1.2400 | Buy Now |
DISTI #
354863-E
|
Avnet Americas | Conn Stacking Hermaphroditic 10 POS 5mm Stack Height 0.8mm Solder ST SMD T/R (Alt: 354863-E) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 11 Weeks, 3 Days | 1300 |
|
$0.9222 / $1.1428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
354863-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354863-E
TE Connectivity
Board Stacking Connector, 1 Row(s), Hermaphroditic, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.153 inch | |
Body Depth | 0.179 inch | |
Body Length | 0.409 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2.7A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |