Part Details for 3548-021BE10 by APEM Inc
Overview of 3548-021BE10 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3548AEMSE#PBF | Analog Devices | 2x Sync 400mA/800mA, 2.25MHz B | |
LTC3548EDD-2#PBF | Analog Devices | 2x Sync, Fixed/Adj Out, 2.25MH | |
LTC3548EDD-2#TRPBF | Analog Devices | 2x Sync, Fixed/Adj Out, 2.25MH |
Part Details for 3548-021BE10
3548-021BE10 CAD Models
3548-021BE10 Part Data Attributes
|
3548-021BE10
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
3548-021BE10
APEM Inc
Toggle Switch, DPDT, Latched And Momentary, 15A, 28VDC, Solder/quick Connect Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 23 mm | |
Body Height | 31.4 mm | |
Body Length or Diameter | 32 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER/QUICK CONNECT |