Part Details for 35476 by 3M Interconnect
Overview of 35476 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P1171
|
Newark | 244D Cloth 80X Pg Wheel T83, 1 In X 1 In X 1/4 In, 10 Per Case |3M 35476 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 / $11.0800 | Buy Now |
DISTI #
3M162532-ND
|
DigiKey | FLAP WHEEL TYPE 83 244D Min Qty: 1 Lead time: 4 Weeks Container: Box |
36 In Stock |
|
$6.7010 / $7.8700 | Buy Now |
DISTI #
66212305
|
Verical | 35476 Min Qty: 10 Package Multiple: 10 Date Code: 2224 | Americas - 280 |
|
$7.1890 / $10.0230 | Buy Now |
Part Details for 35476
35476 CAD Models
35476 Part Data Attributes
|
35476
3M Interconnect
Buy Now
|
Compare Parts:
35476
3M Interconnect
|
Samacsys Manufacturer | 3M |