Part Details for 354741-E by TE Connectivity
Overview of 354741-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354741-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-354741-E-ND
|
DigiKey | STVF 48 F ZBD GGG 7-03 0606 4,5 Min Qty: 44 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0741 | Buy Now |
DISTI #
354741-E
|
Avnet Americas | Conn DIN 41612 Receptacle 48 POS 5.08mm Solder ST Through Hole - Bulk (Alt: 354741-E) Min Qty: 44 Package Multiple: 44 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0775 / $16.9407 | Buy Now |
DISTI #
305-354741
|
Mouser Electronics | DIN 41612 Connectors STVF 48 F ZBD GGG 7-03 0606 4,5 * 207 E0 RoHS: Compliant | 0 |
|
$16.8400 / $17.5500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 44 Package Multiple: 44 Container: Box | 0Box |
|
$14.0400 | Buy Now |
DISTI #
ERN354741
|
Heilind Electronics | DIN FEMALE CONNECTOR TYPE F 48-PIN VERTICAL SOLDER | Americas - 0 in Stock |
|
$15.8520 / $19.8835 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.3000 / $17.8400 | Buy Now | |
DISTI #
ERN354741
|
Interstate Connecting Components | DIN FEMALE CONNECTOR TYPE F 48-PIN VERTICAL SOLDER | 0 |
|
$15.8520 / $19.8835 | Buy Now |
DISTI #
354741-E
|
Avnet Abacus | (Alt: 354741-E) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$15.3000 / $17.8400 | Buy Now |
Part Details for 354741-E
354741-E CAD Models
354741-E Part Data Attributes:
|
354741-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354741-E
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Body Breadth | 0.583 inch | |
Body Depth | 0.398 inch | |
Body Length | 3.74 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Terminal Length | 0.516 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |