-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD6235-474MRC | Coilcraft Inc | General Purpose Inductor, | |
LPD6235-473MEC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6235-473 | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5662
|
Newark | Terminal, Female Disconnect, 0.250In Though Hole, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Terminal Material:Brass, Mounting Hole Dia:2.64Mm, Terminal Plating:Tin, Product Range:-, Hole Diameter:.104" Rohs Compliant: Yes |Keystone 3547 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.3530 / $0.6760 | Buy Now |
DISTI #
36-3547-ND
|
DigiKey | CONN QC RCPT 0.250 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
84920 In Stock |
|
$0.3014 / $0.8100 | Buy Now |
DISTI #
534-3547
|
Mouser Electronics | Terminals .25 X .032" PCB FML RoHS: Compliant | 32780 |
|
$0.3000 / $0.6500 | Buy Now |
DISTI #
70182132
|
RS | Terminal Quick Fit PCB Female Horizontal .250x.032 Tab Brass/Tin-Nickel | Keystone Electronics 3547 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 59 |
|
$0.4730 / $0.6570 | Buy Now |
|
Future Electronics | Brass Tin Nickel Plate Horizontal PC Quick-Fit Female Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 11212Bulk |
|
$0.2700 / $0.3200 | Buy Now |
DISTI #
KEY3547
|
Heilind Electronics | PC QUICK FIT FEMALE TERMINAL | Americas - 4095 in Stock3750 On Order |
|
$0.6338 | Buy Now |
DISTI #
KEYS3547
|
TME | Terminal: flat, 6.4mm, 0.8mm, female, THT, brass, tinned, angled 90° Min Qty: 1 | 260 |
|
$0.4010 / $0.6170 | Buy Now |
DISTI #
KEY3547
|
Interstate Connecting Components | PC QUICK FIT FEMALE TERMINAL | 956875 On Order |
|
$0.6338 | Buy Now |
DISTI #
000000000000033254
|
Sager | Terminals .25 X .032 PCB FML Min Qty: 500 | 0 |
|
$0.2808 / $0.6338 | Buy Now |
|
New Advantage Corporation | Brass Tin Nickel Plate Horizontal PC Quick-Fit Female Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 26000 |
|
$0.3600 / $0.3857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3547
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
3547
Keystone Electronics Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |