Part Details for 3546001CG02A6 by APEM Inc
Overview of 3546001CG02A6 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3546001CG02A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4463
|
Newark | Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |Apem 3546001CG02A6 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.9600 / $168.2900 | Buy Now |
DISTI #
3546-001CG02A6-ND
|
DigiKey | SWITCH TOGGLE DPDT 20A 28V Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.2672 | Buy Now |
DISTI #
642-3546001CG02A6
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 3500 IP67 SEALED RoHS: Compliant | 0 |
|
$81.2600 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON ON DPDT Locking Lever Screw 15A 250VAC 28VDC 1118.55VA Panel Mount with Threads RoHS: Compliant | 0 |
|
$64.4200 / $122.0800 | Buy Now |
|
Master Electronics | Switch Toggle ON ON DPDT Locking Lever Screw 15A 250VAC 28VDC 1118.55VA Panel Mount with Threads RoHS: Compliant | 0 |
|
$64.4200 / $122.0800 | Buy Now |