Part Details for 3545S-1-103L by Bourns Inc
Overview of 3545S-1-103L by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3545S-1-103L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8207
|
Newark | Rotary Potentiometer,, Track Resistance:10Kohm, No. Of Turns:5Turns, Track Taper:Linear, Power Rating:1.5W, Resistance Tolerance:± 5%, Product Range:3545S Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.34Mm Rohs Compliant: Yes |Bourns 3545S-1-103L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5100 | Buy Now |
DISTI #
3545S-1-103L-ND
|
DigiKey | POT 10K OHM 1.5W WIREWOUND LIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
293 In Stock |
|
$33.5473 / $40.0200 | Buy Now |
DISTI #
3545S-1-103L
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 5Turn, Linear, 1.5 W, ± 5% - Trays (Alt: 3545S-1-103L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$33.5475 / $38.1100 | Buy Now |
DISTI #
652-3545S-1-103L
|
Mouser Electronics | Precision Potentiometers 7/8"WW 10KOHMS 0.25% 5TURNS RoHS: Compliant | 106 |
|
$33.5400 / $40.0200 | Buy Now |
DISTI #
70153731
|
RS | Potentiometer Wirewound 10 kOhms 5 Turns Pwr 1.5W Shaft Dia 0.2497In 3545 Series | Bourns 3545S-1-103L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 78 |
|
$43.8300 / $56.9200 | Buy Now |
|
Onlinecomponents.com | Res POT 10K Ohm 5% 1.5W 5(Elec)/5(Mech)Turns 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount RoHS: Compliant |
120 In Stock |
|
$35.0300 / $55.7500 | Buy Now |
DISTI #
3545S-1-103L
|
TTI | Precision Potentiometers 7/8"WW 10KOHMS 0.25% 5TURNS pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 37 In Stock |
|
$33.5500 / $39.4400 | Buy Now |
DISTI #
3545S-1-103L
|
TME | Potentiometer: shaft, multiturn, 10kΩ, 1.5W, ±5%, 6.35mm, linear Min Qty: 1 | 15 |
|
$46.0000 / $55.9000 | Buy Now |
DISTI #
3545S-1-103L
|
Avnet Abacus | Rotary Potentiometer, 10 kOhm, 5Turn, Linear, 1.5 W, � 5% (Alt: 3545S-1-103L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res POT 10K Ohm 5% 1.5W 5(Elec)/5(Mech)Turns 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount RoHS: Compliant |
120 In Stock |
|
$35.0300 / $55.7500 | Buy Now |
Part Details for 3545S-1-103L
3545S-1-103L CAD Models
3545S-1-103L Part Data Attributes:
|
3545S-1-103L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3545S-1-103L
Bourns Inc
Potentiometer, Wire Wound, 1.5W, 10000ohm, 5% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Bushing Mount | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 22.23 mm | |
Package Length | 19.05 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 1800 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | LUG | |
Tolerance | 5% |
Alternate Parts for 3545S-1-103L
This table gives cross-reference parts and alternative options found for 3545S-1-103L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3545S-1-103L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3548S-1AB-103A | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3545S-1-103L vs 3548S-1AB-103A |
3548S-1AE-103B | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3545S-1-103L vs 3548S-1AE-103B |
3548S-1AC-103B | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3545S-1-103L vs 3548S-1AC-103B |
3548S-1BC-103A | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3545S-1-103L vs 3548S-1BC-103A |
3548S-1AE-103A | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3545S-1-103L vs 3548S-1AE-103A |
3548S-1AD-103A | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3545S-1-103L vs 3548S-1AD-103A |
3548S-1AC-103A | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3545S-1-103L vs 3548S-1AC-103A |
3548S-1BB-103A | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3545S-1-103L vs 3548S-1BB-103A |
3548S-1BA-103A | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3545S-1-103L vs 3548S-1BA-103A |
3548S-1BB-103B | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3545S-1-103L vs 3548S-1BB-103B |