35454-8902
Molex
Description: Wire Terminal

Overview of 35454-8902 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
89025-145LF Amphenol Communications Solutions 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD
89025-166LF Amphenol Communications Solutions 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD
89025-223LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD.

CAD Models for 35454-8902 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35454-8902 by Molex

35454-8902
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
CONTACT FINISH: TIN
Assembly Item Name
CONTACT
Cable Entry-Max
0.0669 inch
Cable Entry-Min
0.0393 inch
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
DIN Conformance
NO
Design Use
POWER
IEC Conformance
NO
MIL Conformance
NO
Material
PHOSPHOR BRONZE
Terminal Type
CRIMP
Used With
35548
Want to compare parts?
  1. 35454-8902
    Molex
    Wire Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35454-8902 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35454-8902 by Molex

Select Manufacturer
Which Manufacturer of 35454-8902 would you like to use for your alert(s)?
  • Please alert me when 35454-8902 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35454-8902 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35454-8902 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35454-8902 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35454-8902.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35454-8902 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: